Part Details for AC2512DK-0716R2L by YAGEO Corporation
Overview of AC2512DK-0716R2L by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC2512DK-0716R2L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(6432) 2512 16.2 Ohms 0.5% 1W 100PPM AEC-Q200 | 0 |
|
$0.2229 / $0.2563 | RFQ |
Part Details for AC2512DK-0716R2L
AC2512DK-0716R2L CAD Models
AC2512DK-0716R2L Part Data Attributes
|
AC2512DK-0716R2L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC2512DK-0716R2L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 16.2ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 16.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for AC2512DK-0716R2L
This table gives cross-reference parts and alternative options found for AC2512DK-0716R2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC2512DK-0716R2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSR1GD16R2V | Fixed Resistor, Metal Glaze/thick Film, 1W, 16.2ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Tateyama Kagaku Group | AC2512DK-0716R2L vs TSR1GD16R2V |
CR2512-1W-16R2DPT | Fixed Resistor, Metal Glaze/thick Film, 1W, 16.2ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | AC2512DK-0716R2L vs CR2512-1W-16R2DPT |
RK73HW3ATTED16R2D | Fixed Resistor, Metal Glaze/thick Film, 1W, 16.2ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | AC2512DK-0716R2L vs RK73HW3ATTED16R2D |
RMF25DE16R2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 16.2ohm, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | TA-I Technology Co Ltd | AC2512DK-0716R2L vs RMF25DE16R2 |
RC2512DK-0716R2P | Fixed Resistor, Metal Glaze/thick Film, 1W, 16.2ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | AC2512DK-0716R2L vs RC2512DK-0716R2P |
RK73HW3ALBK16R2D | Fixed Resistor, Metal Glaze/thick Film, 1W, 16.2ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | AC2512DK-0716R2L vs RK73HW3ALBK16R2D |
RMS25DE16R2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 16.2ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2513, CHIP | TA-I Technology Co Ltd | AC2512DK-0716R2L vs RMS25DE16R2 |
RK73H3ATTED16R2D | Fixed Resistor, Metal Glaze/thick Film, 1W, 16.2ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | AC2512DK-0716R2L vs RK73H3ATTED16R2D |
RK73H3ALBK16R2D | Fixed Resistor, Metal Glaze/thick Film, 1W, 16.2ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | AC2512DK-0716R2L vs RK73H3ALBK16R2D |
RK73HW3ALTED16R2D | Fixed Resistor, Metal Glaze/thick Film, 1W, 16.2ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | AC2512DK-0716R2L vs RK73HW3ALTED16R2D |