Part Details for AC2512DK-071K37L by YAGEO Corporation
Overview of AC2512DK-071K37L by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC2512DK-071K37L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(6432) 2512 1.37K Ohms 0.5% 1W 100PPM AEC-Q200 | 0 |
|
$0.2321 / $0.2669 | RFQ |
Part Details for AC2512DK-071K37L
AC2512DK-071K37L CAD Models
AC2512DK-071K37L Part Data Attributes
|
AC2512DK-071K37L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC2512DK-071K37L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 1370ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1370 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for AC2512DK-071K37L
This table gives cross-reference parts and alternative options found for AC2512DK-071K37L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC2512DK-071K37L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H3ATTEB1371D | Fixed Resistor, Metal Glaze/thick Film, 1W, 1370ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | AC2512DK-071K37L vs RK73H3ATTEB1371D |
RK73HW3ATTEB1371D | Fixed Resistor, Metal Glaze/thick Film, 1W, 1370ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | AC2512DK-071K37L vs RK73HW3ATTEB1371D |
TSR1GD1371V | Fixed Resistor, Metal Glaze/thick Film, 1W, 1370ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Tateyama Kagaku Group | AC2512DK-071K37L vs TSR1GD1371V |
RK73HW3ATTE1371D | Fixed Resistor, Metal Glaze/thick Film, 1W, 1370ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | AC2512DK-071K37L vs RK73HW3ATTE1371D |
RTT251371DE2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1370ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | AC2512DK-071K37L vs RTT251371DE2 |
RK73HW3ARTBK1371D | Fixed Resistor, Metal Glaze/thick Film, 1W, 1370ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | AC2512DK-071K37L vs RK73HW3ARTBK1371D |
RMF25DE1371 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1370ohm, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | TA-I Technology Co Ltd | AC2512DK-071K37L vs RMF25DE1371 |
CR2512-1W-1371DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1370ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | AC2512DK-071K37L vs CR2512-1W-1371DPT-13 |
RK73H3ALTE1371D | Fixed Resistor, Metal Glaze/thick Film, 1W, 1370ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | AC2512DK-071K37L vs RK73H3ALTE1371D |
RK73H3ALTED1371D | Fixed Resistor, Metal Glaze/thick Film, 1W, 1370ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | AC2512DK-071K37L vs RK73H3ALTED1371D |