Part Details for AC2512DK-071K82L by YAGEO Corporation
Overview of AC2512DK-071K82L by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC2512DK-071K82L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(6432) 2512 1.82K Ohms 0.5% 1W 100PPM AEC-Q200 | 0 |
|
$0.2321 / $0.2669 | RFQ |
Part Details for AC2512DK-071K82L
AC2512DK-071K82L CAD Models
AC2512DK-071K82L Part Data Attributes
|
AC2512DK-071K82L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC2512DK-071K82L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 1820ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1820 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for AC2512DK-071K82L
This table gives cross-reference parts and alternative options found for AC2512DK-071K82L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC2512DK-071K82L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW3ARTTEB1821D | Fixed Resistor, Metal Glaze/thick Film, 1W, 1820ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | AC2512DK-071K82L vs RK73HW3ARTTEB1821D |
TSR1GD1821V | Fixed Resistor, Metal Glaze/thick Film, 1W, 1820ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Tateyama Kagaku Group | AC2512DK-071K82L vs TSR1GD1821V |
RK73HW3ALTE1821D | Fixed Resistor, Metal Glaze/thick Film, 1W, 1820ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | AC2512DK-071K82L vs RK73HW3ALTE1821D |
RC2512DK-071K82P | Fixed Resistor, Metal Glaze/thick Film, 1W, 1820ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | AC2512DK-071K82L vs RC2512DK-071K82P |
RK73HW3ARTBK1821D | RES,SMT,THICK FILM,1.82K OHMS,200WV,.5% +/-TOL,-100,100PPM TC,2512 CASE | KOA Corporation | AC2512DK-071K82L vs RK73HW3ARTBK1821D |
RK73HW3ATTED1821D | Fixed Resistor, Metal Glaze/thick Film, 1W, 1820ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | AC2512DK-071K82L vs RK73HW3ATTED1821D |
RM25DEN1821 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1820ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE | TA-I Technology Co Ltd | AC2512DK-071K82L vs RM25DEN1821 |
RCM6432D1821CS | Fixed Resistor, Metal Glaze/thick Film, 1W, 1820ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Samsung Electro-Mechanics | AC2512DK-071K82L vs RCM6432D1821CS |
RCS6432D1821ES | Fixed Resistor, Metal Glaze/thick Film, 1W, 1820ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, | Samsung Electro-Mechanics | AC2512DK-071K82L vs RCS6432D1821ES |
RC2512DK-071K82L | Fixed Resistor, Metal Glaze/thick Film, 1W, 1820ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | AC2512DK-071K82L vs RC2512DK-071K82L |