Part Details for AC2512FK-071R6L by YAGEO Corporation
Overview of AC2512FK-071R6L by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC2512FK-071R6L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YAG5137CT-ND
|
DigiKey | RES 1.6 OHM 1% 1W 2512 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1021 / $0.5800 | Buy Now |
DISTI #
AC2512FK-071R6L
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 2512 1.6Ohm 1% Emboss T/R - Tape and Reel (Alt: AC2512FK-071R6L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0777 / $0.0873 | Buy Now |
DISTI #
603-AC2512FK-071R6L
|
Mouser Electronics | Thick Film Resistors - SMD 1.6 Ohms 1 W 2512 1% AEC-Q200 Standard Power Version RoHS: Compliant | 0 |
|
$0.1020 / $0.5800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks | 0 |
|
$0.0667 | Buy Now |
DISTI #
AC2512FK-071R6L
|
TTI | Thick Film Resistors - SMD 1.6 Ohms 1 W 2512 1% AEC-Q200 Standard Power Version Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.2200 | Buy Now |
|
CHIPMALL.COM LIMITED | RES 1.6 OHM 1% 1W 2512 | 337 |
|
$0.0818 / $0.4686 | Buy Now |
|
Ozdisan Elektronik | RES.(6432) 2512 1.6 Ohms 1% 1W 200PPM AEC-Q200 SMT | 0 |
|
$0.2047 / $0.2354 | RFQ |
Part Details for AC2512FK-071R6L
AC2512FK-071R6L CAD Models
AC2512FK-071R6L Part Data Attributes:
|
AC2512FK-071R6L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC2512FK-071R6L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 1.6ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AC2512FK-071R6L
This table gives cross-reference parts and alternative options found for AC2512FK-071R6L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC2512FK-071R6L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AA2512FK-071R6L | Fixed Resistor, Metal Glaze/thick Film, 1W, 1.6ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | AC2512FK-071R6L vs AA2512FK-071R6L |
CR2512-1W-1R60FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1.6ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, | VENKEL LTD | AC2512FK-071R6L vs CR2512-1W-1R60FPT-13 |
RK73H3ATTEB1R60F | Fixed Resistor, Metal Glaze/thick Film, 1W, 1.6ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | AC2512FK-071R6L vs RK73H3ATTEB1R60F |
RTT251R60FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 1.6ohm, 200V, 1% +/-Tol, -400,400ppm/Cel, 2512, | Ralec | AC2512FK-071R6L vs RTT251R60FTE |
RC2512FK-071R6P | Fixed Resistor, Metal Glaze/thick Film, 1W, 1.6ohm, 200V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | AC2512FK-071R6L vs RC2512FK-071R6P |
239076361608L | Fixed Resistor, Metal Glaze/thick Film, 1W, 1.6ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, | YAGEO Corporation | AC2512FK-071R6L vs 239076361608L |
AF2512FK-071R6L | Fixed Resistor, 1W, 1.6ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | AC2512FK-071R6L vs AF2512FK-071R6L |
CR011R60F | Fixed Resistor, Metal Glaze/thick Film, 1W, 1.6ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AC2512FK-071R6L vs CR011R60F |
RK73H3ALTEB1R60F | Fixed Resistor, Metal Glaze/thick Film, 1W, 1.6ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | AC2512FK-071R6L vs RK73H3ALTEB1R60F |
CR2512-1W-1R60FT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1.6ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, | VENKEL LTD | AC2512FK-071R6L vs CR2512-1W-1R60FT-13 |