Part Details for AC2512FK-073M16L by YAGEO Corporation
Overview of AC2512FK-073M16L by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC2512FK-073M16L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(6432) 2512 3.16M Ohms 1% 1W 100PPM AEC-Q200 S | 0 |
|
$0.1053 / $0.1211 | RFQ |
Part Details for AC2512FK-073M16L
AC2512FK-073M16L CAD Models
AC2512FK-073M16L Part Data Attributes
|
AC2512FK-073M16L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC2512FK-073M16L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 3160000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3160000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AC2512FK-073M16L
This table gives cross-reference parts and alternative options found for AC2512FK-073M16L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC2512FK-073M16L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF25FP-3164-W | Fixed Resistor, Metal Glaze/thick Film, 1W, 3160000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | AC2512FK-073M16L vs FCF25FP-3164-W |
RCS6432F3164ES | Fixed Resistor, Metal Glaze/thick Film, 1W, 3160000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, | Samsung Electro-Mechanics | AC2512FK-073M16L vs RCS6432F3164ES |
232276363165 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3160000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | AC2512FK-073M16L vs 232276363165 |
9C25121W3164FKPF5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3160000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | YAGEO Corporation | AC2512FK-073M16L vs 9C25121W3164FKPF5 |
RC2512FK-073M16 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3160000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | AC2512FK-073M16L vs RC2512FK-073M16 |
FCF25FW3164 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3160000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | AC2512FK-073M16L vs FCF25FW3164 |
RCS6432F3164AS | Fixed Resistor, Metal Glaze/thick Film, 1W, 3160000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Samsung Electro-Mechanics | AC2512FK-073M16L vs RCS6432F3164AS |
CR2512F3M16D50 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3160000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | AC2512FK-073M16L vs CR2512F3M16D50 |
FCF25FY-3164-W | Fixed Resistor, Metal Glaze/thick Film, 1W, 3160000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | AC2512FK-073M16L vs FCF25FY-3164-W |
232276363165L | Fixed Resistor, Metal Glaze/thick Film, 1W, 3160000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | AC2512FK-073M16L vs 232276363165L |