Part Details for AC2512JK-07100RL by YAGEO Corporation
Overview of AC2512JK-07100RL by YAGEO Corporation
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC2512JK-07100RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK5614
|
Newark | Res, 100R, 5%, 1W, Thick Film, 2512, Resistance:100Ohm, Resistance Tolerance:± 5%, Power Rating:1W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Range:Ac Series Rohs Compliant: Yes |Yageo AC2512JK-07100RL Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0380 / $0.0670 | Buy Now |
DISTI #
59AK5613
|
Newark | Res, 100R, 5%, 1W, Thick Film, 2512, Resistance:100Ohm, Resistance Tolerance:± 5%, Power Rating:1W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Range:Ac Series Rohs Compliant: Yes |Yageo AC2512JK-07100RL Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0670 | Buy Now |
DISTI #
YAG4046CT-ND
|
DigiKey | RES SMD 100 OHM 5% 1W 2512 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4114 In Stock |
|
$0.0536 / $0.4800 | Buy Now |
DISTI #
AC2512JK-07100RL
|
Avnet Americas | SMD Chip Resistor, 100 Ohm, ± 5%, 1 W, 2512 [6332 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC2512JK-07100RL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0274 / $0.0308 | Buy Now |
DISTI #
603-AC2512JK-07100RL
|
Mouser Electronics | Thick Film Resistors - SMD 100 Ohms 1 W 2512 5% AEC-Q200 Standard Power Version RoHS: Compliant | 3258 |
|
$0.0550 / $0.4500 | Buy Now |
DISTI #
V72:2272_14167800
|
Arrow Electronics | Res Thick Film 2512 100 Ohm 5% 1W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1824 Container: Cut Strips | Americas - 3149 |
|
$0.0287 / $0.2576 | Buy Now |
|
Future Electronics | AC Series 2512 100 Ohm ±5 % 1 W ±100 ppm/°C Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0373 / $0.0420 | Buy Now |
DISTI #
31024650
|
Verical | Res Thick Film 2512 100 Ohm 5% 1W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 205 Package Multiple: 1 Date Code: 1824 | Americas - 3149 |
|
$0.0287 / $0.0594 | Buy Now |
|
Bristol Electronics | 76000 |
|
RFQ | ||
|
Quest Components | 60800 |
|
$0.0447 / $0.2980 | Buy Now |
Part Details for AC2512JK-07100RL
AC2512JK-07100RL CAD Models
AC2512JK-07100RL Part Data Attributes:
|
AC2512JK-07100RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC2512JK-07100RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 100ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for AC2512JK-07100RL
This table gives cross-reference parts and alternative options found for AC2512JK-07100RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC2512JK-07100RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMEF2512JT100R | Fixed Resistor, Metal Glaze/thick Film, 1W, 100ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | AC2512JK-07100RL vs RMEF2512JT100R |