Part Details for AC2512JK-0722RL by YAGEO Corporation
Overview of AC2512JK-0722RL by YAGEO Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC2512JK-0722RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK9467
|
Newark | Res, 22R, 5%, 1W, Thick Film, 2512, Resistance:22Ohm, Resistance Tolerance:± 5%, Power Rating:1W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Range:Ac Series Rohs Compliant: Yes |Yageo AC2512JK-0722RL Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0670 | Buy Now |
DISTI #
59AK3572
|
Newark | Res, 22R, 5%, 1W, Thick Film, 2512, Resistance:22Ohm, Resistance Tolerance:± 5%, Power Rating:1W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Range:Ac Series Rohs Compliant: Yes |Yageo AC2512JK-0722RL Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0380 / $0.0670 | Buy Now |
DISTI #
YAG4054CT-ND
|
DigiKey | RES SMD 22 OHM 5% 1W 2512 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
640 In Stock |
|
$0.0531 / $0.4800 | Buy Now |
DISTI #
AC2512JK-0722RL
|
Avnet Americas | SMD Chip Resistor, 22 Ohm, ± 5%, 1 W, 2512 [6332 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC2512JK-0722RL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0274 / $0.0308 | Buy Now |
DISTI #
603-AC2512JK-0722RL
|
Mouser Electronics | Thick Film Resistors - SMD 22 Ohms 1 W 2512 5% AEC-Q200 Standard Power Version RoHS: Compliant | 0 |
|
$0.0550 / $0.4800 | Order Now |
DISTI #
V36:1790_14167821
|
Arrow Electronics | Res Thick Film 2512 22 Ohm 5% 1W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Date Code: 2408 | Americas - 4000 |
|
$0.0499 / $0.0540 | Buy Now |
DISTI #
V72:2272_14167821
|
Arrow Electronics | Res Thick Film 2512 22 Ohm 5% 1W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1824 Container: Cut Strips | Americas - 5 |
|
$0.0545 | Buy Now |
|
Future Electronics | 22 Ohms ±5% 1W 2512 (6432 Metric) Moisture Resistant Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0253 / $0.0291 | Buy Now |
DISTI #
AC2512JK-0722RL
|
TTI | Thick Film Resistors - SMD 22 Ohms 1 W 2512 5% AEC-Q200 Standard Power Version pbFree: Pb-Free Min Qty: 8000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0258 / $0.0304 | Buy Now |
DISTI #
AC2512JK-0722RL
|
Avnet Americas | SMD Chip Resistor, 22 Ohm, ± 5%, 1 W, 2512 [6332 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC2512JK-0722RL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0274 / $0.0308 | Buy Now |
Part Details for AC2512JK-0722RL
AC2512JK-0722RL CAD Models
AC2512JK-0722RL Part Data Attributes:
|
AC2512JK-0722RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC2512JK-0722RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 22ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 22 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |