Part Details for AC2512JK-13510RL by YAGEO Corporation
Overview of AC2512JK-13510RL by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC2512JK-13510RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AC2512JK-13510RL-ND
|
DigiKey | RES 510 OHM 5% 1W 2512 Min Qty: 16000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0690 | Buy Now |
DISTI #
AC2512JK-13510RL
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 2512 510Ohm 5% Emboss T/R - Tape and Reel (Alt: AC2512JK-13510RL) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0287 | Buy Now |
DISTI #
603-AC2512JK-13510RL
|
Mouser Electronics | Thick Film Resistors - SMD 510Ohms 1W 2512 5% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0550 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 16000 | 0 |
|
$0.0241 | Buy Now |
DISTI #
AC2512JK-13510RL
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 2512 510Ohm 5% Emboss T/R - Tape and Reel (Alt: AC2512JK-13510RL) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0287 | Buy Now |
|
Ozdisan Elektronik | RES.(6432) 2512 510 Ohms 5% 1W 100PPM AEC-Q200 SMT | 0 |
|
$0.0722 / $0.0881 | RFQ |