There are no models available for this part yet.
Overview of AC300+B300-US by Bluetti
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RX1214B300YI | Rochester Electronics LLC | RX1214B300Y - Microwave Power Transistor (Ampleon Die) | |
G801MB300018EU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.54mm Pitch Right Angle,SMT,1x8Pin,Gold Flash,NY6T,With Located Post | |
RJMG2B300D1010R | Amphenol Communications Solutions | RJMG, Input output Connectors, 1G 1x1 without leds |
Price & Stock for AC300+B300-US by Bluetti
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5306-AC300+B300-US-ND
|
DigiKey | 3072Wh / 3000W - 6000W Surge Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
660 In Stock |
|
$2,487.5000 | Buy Now |