Part Details for AC3FAH-AU-PRE by Amphenol Corporation
Overview of AC3FAH-AU-PRE by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC3FAH-AU-PRE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AC3FAH-AU-PRE
|
Avnet Americas | XLR Connector, 3 Contacts, Jack, Chassis Mount, Gold Plated Contacts, Thermoplastic Body, AC - Boxed Product (Development Kits) (Alt: AC3FAH-AU-PRE) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Box | 0 |
|
$1.4137 / $2.0192 | Buy Now |
DISTI #
AC3FAH-AU-B
|
Avnet Americas | XLR Connector, 3 Contacts, Jack, Chassis Mount, Gold Plated Contacts, Thermoplastic Body, AC - Bulk (Alt: AC3FAH-AU-B) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
523-AC3FAH-AU-PRE
|
Mouser Electronics | XLR Connectors 3 Pole XLR Female Chassis Mount A Type Gold Contacts Black Finish Horizontal PCB RoHS: Compliant | 407 |
|
$1.0400 / $1.7700 | Buy Now |
DISTI #
AC3FAH-AU-PRE
|
Avnet Americas | XLR Connector, 3 Contacts, Jack, Chassis Mount, Gold Plated Contacts, Thermoplastic Body, AC - Boxed Product (Development Kits) (Alt: AC3FAH-AU-PRE) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Box | 0 |
|
$1.4137 / $2.0192 | Buy Now |
DISTI #
AC3FAH-AU-B
|
Avnet Americas | XLR Connector, 3 Contacts, Jack, Chassis Mount, Gold Plated Contacts, Thermoplastic Body, AC - Bulk (Alt: AC3FAH-AU-B) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
AC3FAH-AU-PRE
|
TME | Socket, XLR, female, PIN: 3, angled 90°, with push button, screw Min Qty: 1 | 280 |
|
$0.6600 / $1.0100 | Buy Now |
DISTI #
AC3FAH-AU-PRE
|
Avnet Americas | XLR Connector, 3 Contacts, Jack, Chassis Mount, Gold Plated Contacts, Thermoplastic Body, AC - Boxed Product (Development Kits) (Alt: AC3FAH-AU-PRE) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Box | 0 |
|
$1.4137 / $2.0192 | Buy Now |
DISTI #
AC3FAH-AU-B
|
Avnet Americas | XLR Connector, 3 Contacts, Jack, Chassis Mount, Gold Plated Contacts, Thermoplastic Body, AC - Bulk (Alt: AC3FAH-AU-B) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
AC3FAH-AU-PRE
|
Avnet Abacus | XLR Connector, 3 Contacts, Jack, Chassis Mount, Gold Plated Contacts, Thermoplastic Body, AC (Alt: AC3FAH-AU-PRE) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 0 Weeks, 2 Days | Abacus - 1800 |
|
Buy Now | |
|
New Advantage Corporation | Plastic Panel Mount Pcb 3 Skt RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 1400 |
|
$0.9699 / $1.0400 | Buy Now |
Part Details for AC3FAH-AU-PRE
AC3FAH-AU-PRE CAD Models
AC3FAH-AU-PRE Part Data Attributes
|
AC3FAH-AU-PRE
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
AC3FAH-AU-PRE
Amphenol Corporation
Audio/RCA Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Amphenol | |
Body Breadth | 1.156 inch | |
Body Depth | 1.024 inch | |
Body Length | 0.998 inch | |
Body/Shell Style | PLUG | |
Configuration | 1X1 HORIZONTAL | |
Connector Type | GENERAL PURPOSE AUDIO | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 5 mΩ | |
Contact Style | RND PIN-SKT | |
Durability | 1500 Cycles | |
Insulation Resistance | 2000000000 Ω | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number of Poles | 3 | |
Number of Ports | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 6 A | |
Reference Standard | UL | |
Shell Material | ZINC ALLOY | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER |