Part Details for AC3FAV-AU-PRE by Amphenol Corporation
Overview of AC3FAV-AU-PRE by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC3FAV-AU-PRE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AC3FAV-AU-PRE
|
Avnet Americas | XLR Connector, 3 Contacts, Jack, Chassis Mount, Gold Plated Contacts, Thermoplastic Body, AC - Boxed Product (Development Kits) (Alt: AC3FAV-AU-PRE) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Box | 0 |
|
$1.4137 / $2.0192 | Buy Now |
DISTI #
AC3FAV-AU-B
|
Avnet Americas | XLR Connector, 3 Contacts, Jack, Chassis Mount, Gold Plated Contacts, Thermoplastic Body, AC - Bulk (Alt: AC3FAV-AU-B) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
523-AC3FAV-AU-PRE
|
Mouser Electronics | XLR Connectors 3 Pole XLR Female Chassis Mount A Type Gold Contacts Black Finish Vertical PCB RoHS: Compliant | 539 |
|
$1.2100 / $1.7800 | Buy Now |
DISTI #
AC3FAV-AU-PRE
|
Avnet Americas | XLR Connector, 3 Contacts, Jack, Chassis Mount, Gold Plated Contacts, Thermoplastic Body, AC - Boxed Product (Development Kits) (Alt: AC3FAV-AU-PRE) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Box | 0 |
|
$1.4137 / $2.0192 | Buy Now |
DISTI #
AC3FAV-AU-B
|
Avnet Americas | XLR Connector, 3 Contacts, Jack, Chassis Mount, Gold Plated Contacts, Thermoplastic Body, AC - Bulk (Alt: AC3FAV-AU-B) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
AC3FAV-AU-PRE
|
TME | Socket, XLR, female, PIN: 3, straight, with push button, screw, THT Min Qty: 1 | 298 |
|
$0.7600 / $1.1500 | Buy Now |
DISTI #
AC3FAV-AU-PRE
|
Avnet Americas | XLR Connector, 3 Contacts, Jack, Chassis Mount, Gold Plated Contacts, Thermoplastic Body, AC - Boxed Product (Development Kits) (Alt: AC3FAV-AU-PRE) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Box | 0 |
|
$1.4137 / $2.0192 | Buy Now |
DISTI #
AC3FAV-AU-B
|
Avnet Americas | XLR Connector, 3 Contacts, Jack, Chassis Mount, Gold Plated Contacts, Thermoplastic Body, AC - Bulk (Alt: AC3FAV-AU-B) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
AC3FAV-AU-PRE
|
Avnet Abacus | XLR Connector, 3 Contacts, Jack, Chassis Mount, Gold Plated Contacts, Thermoplastic Body, AC (Alt: AC3FAV-AU-PRE) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 1 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
AC3FAV-AU-PRE
|
Avnet Asia | XLR Connector, 3 Contacts, Jack, Chassis Mount, Gold Plated Contacts, Thermoplastic Body, AC (Alt: AC3FAV-AU-PRE) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 2 Days | 0 |
|
RFQ |
Part Details for AC3FAV-AU-PRE
AC3FAV-AU-PRE CAD Models
AC3FAV-AU-PRE Part Data Attributes
|
AC3FAV-AU-PRE
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
AC3FAV-AU-PRE
Amphenol Corporation
Audio/RCA Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Amphenol | |
Connector Type | GENERAL PURPOSE AUDIO | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |