Part Details for AC3FAV2-AU-PRE by Amphenol Audio
Overview of AC3FAV2-AU-PRE by Amphenol Audio
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC3FAV2-AU-PRE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH0735
|
Newark | Xlr Conn, Rcpt, 3Pos, Panel, No. Of Contacts:3Contacts, Gender:Receptacle, Connector Mounting:Panel Mount, Through Hole Mount, Contact Plating:Gold Plated Contacts, Connector Body Material:Thermoplastic Body, Product Range:Ac Series Rohs Compliant: Yes |Amphenol Audio AC3FAV2-AU-PRE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1000 |
|
$1.7900 / $2.9600 | Buy Now |
DISTI #
889-AC3FAV2-AU-PRE-ND
|
DigiKey | CONN PLUG FMALE XLR 3P GOLD SLDR Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
868 In Stock |
|
$1.3716 / $2.6500 | Buy Now |
DISTI #
71635221
|
RS | 3 Pole XLR Female Chassis Mount, A Type, Gold Contacts, Black Finish, Vertical P | Amphenol Audio AC3FAV2-AU-PRE RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5400 / $2.5700 | RFQ |
|
Onlinecomponents.com | Plastic Panel Mount PCB 3 Socket Vert Grd Link 2 Gold RoHS: Compliant |
300 In Stock 300 Factory Stock |
|
$1.2700 / $1.6500 | Buy Now |
DISTI #
3797640
|
element14 Asia-Pacific | XLR CONNECTOR, RCPT, 3POS, PANEL RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.2817 / $2.5826 | Buy Now |
DISTI #
3797640
|
Farnell | XLR CONNECTOR, RCPT, 3POS, PANEL RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 0 Days Container: Each | 0 |
|
$0.6136 / $1.4651 | Buy Now |
|
Master Electronics | Plastic Panel Mount PCB 3 Socket Vert Grd Link 2 Gold RoHS: Compliant |
300 In Stock 300 Factory Stock |
|
$1.2700 / $1.6500 | Buy Now |