Part Details for AC3M-AU by Amphenol Corporation
Overview of AC3M-AU by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AC3M-AU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AC3M-AU
|
Avnet Americas | Conn XLR Connector M 3 POS Solder ST Cable Mount 3 Terminal 1 Port Bag - Bulk (Alt: AC3M-AU) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
523-AC3M-AU
|
Mouser Electronics | XLR Connectors 3 Pole XLR Male Cable Connector Gold Plated Stamped Contacts Nickel Finish RoHS: Compliant | 411 |
|
$2.4000 / $4.8000 | Buy Now |
DISTI #
AC3M-AU
|
TME | Connector: XLR, plug, male, straight, Plating: gold-plated, IP40, AC Min Qty: 100 | 0 |
|
$2.7800 | RFQ |
DISTI #
AC3M-AU
|
Avnet Abacus | Conn XLR Connector M 3 POS Solder ST Cable Mount 3 Terminal 1 Port Bag (Alt: AC3M-AU) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for AC3M-AU
AC3M-AU CAD Models
AC3M-AU Part Data Attributes
|
AC3M-AU
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
AC3M-AU
Amphenol Corporation
Audio/RCA Connector, 3 Pole(s), Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARDS: IEC 268-12 | |
Body Diameter | 0.748 inch | |
Configuration | 1X1 VERTICAL | |
Connector Type | XLR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 3 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Poles | 3 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 15 A | |
Shell Material | ZINC ALLOY | |
Termination Type | SOLDER |