Part Details for AC3MAH-AU-B by Amphenol Corporation
Overview of AC3MAH-AU-B by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC3MAH-AU-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AC3MAH-AU-B
|
Avnet Americas | 3 Pole XLR Male Chassis Mount, A Type, Gold Plated Contacts, Horizontal PCB Mount, Black Finish - Bulk (Alt: AC3MAH-AU-B) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
523-AC3MAH-AU-B
|
Mouser Electronics | XLR Connectors PLASTIC A PANEL H-PCB 3 PIN GLD CON RoHS: Compliant | 0 |
|
Order Now | |
|
Bristol Electronics | 32 |
|
RFQ | ||
DISTI #
AC3MAH-AU-B
|
TTI | XLR Connectors PLASTIC A PANEL H-PCB 3 PIN GLD CON RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 1 Container: Bulk |
Americas - 689 In Stock |
|
$0.9800 | Buy Now |
DISTI #
AC3MAH-AU-B
|
Avnet Abacus | XLR Connector, 3 Contacts, Plug, PCB Mount, Gold Plated Contacts, Plastic Body, AC (Alt: AC3MAH-AU-B) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for AC3MAH-AU-B
AC3MAH-AU-B CAD Models
AC3MAH-AU-B Part Data Attributes
|
AC3MAH-AU-B
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
AC3MAH-AU-B
Amphenol Corporation
Audio/RCA Connector, 3 Pole(s), Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Connector Type | XLR | |
Contact Finish Mating | GOLD (3) OVER NICKEL (30) | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Material | BRASS | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Type | BOARD AND PANEL | |
Number of Poles | 3 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER |
Alternate Parts for AC3MAH-AU-B
This table gives cross-reference parts and alternative options found for AC3MAH-AU-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC3MAH-AU-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC3MAH-AUB | GENERAL PURPOSE AUDIO CONNECTOR | Amphenol Corporation | AC3MAH-AU-B vs AC3MAH-AUB |