Part Details for AC3MAH1-AU-PRE by Amphenol Audio
Overview of AC3MAH1-AU-PRE by Amphenol Audio
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC3MAH1-AU-PRE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH0771
|
Newark | Xlr Conn, Plug, 3Pos, Panel/Pcb, No. Of Contacts:3Contacts, Gender:Plug, Connector Mounting:Panel Pcb Mount, Contact Plating:Gold Plated Contacts, Connector Body Material:Plastic Body, Product Range:Ac Series Rohs Compliant: Yes |Amphenol Audio AC3MAH1-AU-PRE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 998 |
|
$0.6240 | Buy Now |
DISTI #
889-AC3MAH1-AU-PRE-ND
|
DigiKey | CONN RCPT MALE XLR 3P GOLD SLDR Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
731 In Stock |
|
$0.7494 / $1.4500 | Buy Now |
DISTI #
71635236
|
RS | 3 Pole XLR Male Chassis Mount, A Type, Gold Plated Contacts, Horizontal PCB Moun | Amphenol Audio AC3MAH1-AU-PRE RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8400 / $1.4100 | RFQ |
|
Onlinecomponents.com | Plastic Panel Mount PCB 3 Pin Grd Link 1 RoHS: Compliant |
1000 In Stock 1700 Factory Stock |
|
$0.6940 / $0.9010 | Buy Now |
DISTI #
4168789
|
element14 Asia-Pacific | XLR CONN, PLUG, 3POS, PANEL/PCB RoHS: Compliant Min Qty: 1 Container: Each | 998 |
|
$0.7637 / $1.1896 | Buy Now |
DISTI #
4168789
|
Farnell | XLR CONN, PLUG, 3POS, PANEL/PCB RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 1 Days Container: Each | 998 |
|
$0.9113 / $1.5795 | Buy Now |
|
Master Electronics | Plastic Panel Mount PCB 3 Pin Grd Link 1 RoHS: Compliant |
1000 In Stock 1700 Factory Stock |
|
$0.6940 / $0.9010 | Buy Now |