Part Details for AC3MMDZ-AU by Amphenol Corporation
Overview of AC3MMDZ-AU by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC3MMDZ-AU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AC3MMDZ-AU
|
Avnet Americas | XLR Connector, 3 Contacts, Plug, Chassis Mount, Gold Plated Contacts, Zinc Alloy Body, AC - Bulk (Alt: AC3MMDZ-AU) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
DISTI #
523-AC3MMDZ-AU
|
Mouser Electronics | XLR Connectors 3 Pole XLR Male Chassis Mount D Type Gold Plated Machined Contacts Nickel Finish RoHS: Compliant | 141 |
|
$2.6400 / $4.5000 | Buy Now |
DISTI #
AC3MMDZ-AU
|
Avnet Americas | XLR Connector, 3 Contacts, Plug, Chassis Mount, Gold Plated Contacts, Zinc Alloy Body, AC - Bulk (Alt: AC3MMDZ-AU) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
DISTI #
AC3MMDZ-AU
|
TME | Socket, XLR, male, PIN: 3, straight, turned contacts, soldering Min Qty: 1 | 0 |
|
$3.5400 / $5.5600 | RFQ |
DISTI #
AC3MMDZ-AU
|
Avnet Abacus | XLR Connector, 3 Contacts, Plug, Chassis Mount, Gold Plated Contacts, Zinc Alloy Body, AC (Alt: AC3MMDZ-AU) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 1 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
Part Details for AC3MMDZ-AU
AC3MMDZ-AU CAD Models
AC3MMDZ-AU Part Data Attributes:
|
AC3MMDZ-AU
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
AC3MMDZ-AU
Amphenol Corporation
Audio/RCA Connector, 3 Pole(s), Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: IEC-268-12 | |
Body Breadth | 1.22 inch | |
Body Length | 1.024 inch | |
Configuration | 1X1 VERTICAL | |
Connector Type | XLR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 3 mΩ | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Poles | 3 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 15 A | |
Shell Material | ZINC ALLOY | |
Termination Type | SOLDER |