Part Details for AC4FPZ by Amphenol Corporation
Overview of AC4FPZ by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC4FPZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AC4FPZ
|
Avnet Americas | 4 Pole XLR Female Chassis Mount, P Flange, Stamped Contacts - Boxed Product (Development Kits) (Alt: AC4FPZ) RoHS: Compliant Min Qty: 400 Package Multiple: 25 Container: Box | 0 |
|
$5.9265 / $8.4647 | Buy Now |
DISTI #
02AH0824
|
Avnet Americas | 4 Pole XLR Female Chassis Mount, P Flange, Stamped Contacts - Bulk (Alt: 02AH0824) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
523-AC4FPZ
|
Mouser Electronics | XLR Connectors 4 Pole XLR Female Chassis Mount P Flange Stamped Contacts RoHS: Compliant | 421 |
|
$6.3300 / $10.0900 | Buy Now |
DISTI #
AC4FPZ
|
TTI | XLR Connectors 4 Pole XLR Female Chassis Mount P Flange Stamped Contacts RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 100 In Stock |
|
$6.4200 / $9.9900 | Buy Now |
DISTI #
AC4FPZ
|
TME | Connector: XLR, socket, female, PIN: 4, soldering, tinned, 133V, 10A Min Qty: 25 | 0 |
|
$5.6400 | RFQ |
DISTI #
AC4FPZ
|
Avnet Abacus | 4 Pole XLR Female Chassis Mount, P Flange, Stamped Contacts (Alt: AC4FPZ) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for AC4FPZ
AC4FPZ CAD Models
AC4FPZ Part Data Attributes
|
AC4FPZ
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
AC4FPZ
Amphenol Corporation
Audio/RCA Connector, 4 Pole(s), Solder Terminal, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks, 3 Days | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: IEC-268-12 | |
Body/Shell Style | SOCKET | |
Configuration | 1X1 VERTICAL | |
Connector Type | XLR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 3 mΩ | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Poles | 4 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 10 A | |
Shell Material | ZINC ALLOY | |
Termination Type | SOLDER |