Part Details for AC4MP by Amphenol Corporation
Overview of AC4MP by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC4MP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AC4MP
|
Avnet Americas | Connector XLR Receptacle 4 Position Solder Straight Flange Mount 1 Port Bulk - Boxed Product (Development Kits) (Alt: AC4MP) Min Qty: 400 Package Multiple: 400 Container: Box | 0 |
|
RFQ | |
DISTI #
523-AC4MP
|
Mouser Electronics | XLR Connectors METAL PANEL MOUNT 4 PIN RoHS: Compliant | 0 |
|
$3.6800 / $3.9500 | Order Now |
DISTI #
AC4MP
|
Avnet Americas | Connector XLR Receptacle 4 Position Solder Straight Flange Mount 1 Port Bulk - Boxed Product (Development Kits) (Alt: AC4MP) Min Qty: 400 Package Multiple: 400 Container: Box | 0 |
|
RFQ |
Part Details for AC4MP
AC4MP CAD Models
AC4MP Part Data Attributes:
|
AC4MP
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
AC4MP
Amphenol Corporation
Audio/RCA Connector, 4 Pole(s), Solder Terminal, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: IEC-268-12 | |
Configuration | 1X1 VERTICAL | |
Connector Type | XLR | |
Contact Finish Mating | SILVER/TIN | |
Contact Finish Termination | SILVER/TIN | |
Contact Gender | MALE | |
Contact Resistance | 3 mΩ | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4/e3 | |
MIL Conformance | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Poles | 4 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 10 A | |
Shell Material | ZINC ALLOY | |
Termination Type | SOLDER |