Part Details for AC5FPZ by Amphenol Audio
Overview of AC5FPZ by Amphenol Audio
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC5FPZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH0854
|
Newark | Xlr Conn, Rcpt, 5Pos, Panel, No. Of Contacts:5Contacts, Gender:Receptacle, Connector Mounting:Panel Mount, Contact Plating:Silver Plated Contacts, Connector Body Material:Zinc Body, Product Range:Ac Series Rohs Compliant: Yes |Amphenol Audio AC5FPZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 275 |
|
$7.3100 / $9.0900 | Buy Now |
DISTI #
889-AC5FPZ-ND
|
DigiKey | CONN PLUG FMALE XLR 5P SLDR CUP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
71 In Stock |
|
$7.3210 / $12.1100 | Buy Now |
DISTI #
71635412
|
RS | 5 Pole XLR Female Chassis Mount, P Flange, Nickel Finish | Amphenol Audio AC5FPZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 4 |
|
$4.7500 | Buy Now |
|
Onlinecomponents.com | Metal Panel Mount 5 Socket Wide Flange RoHS: Compliant |
20 In Stock |
|
$6.8300 / $9.0300 | Buy Now |
|
Master Electronics | Metal Panel Mount 5 Socket Wide Flange RoHS: Compliant |
20 In Stock |
|
$6.8300 / $9.0300 | Buy Now |