Part Details for AC5M5MW by Amphenol Sine Systems
Overview of AC5M5MW by Amphenol Sine Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC5M5MW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AH8380
|
Newark | Dmx 5 Pin Male To 5 Pin Male Rohs Compliant: Yes |Amphenol Sine/tuchel AC5M5MW Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.2100 | Buy Now |
DISTI #
AMEAC5M5MW
|
Heilind Electronics | AUDIO ADAPTER 5 POLE | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMEAC5M5MW
|
Interstate Connecting Components | AUDIO ADAPTER 5 POLE | 0 |
|
Buy Now |