Part Details for AC5MB BULK by Amphenol Sine Systems
Overview of AC5MB BULK by Amphenol Sine Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC5MB BULK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH0861
|
Newark | 5 Pole Xlr Male Cable Connector, Machined Contacts, Black Finish, Bulk Packaging /Box Rohs Compliant: Yes |Amphenol Sine/tuchel AC5MB BULK Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5000 / $6.2800 | Buy Now |
DISTI #
889-AC5MBBULK-ND
|
DigiKey | METAL PLUG STR CORD 5 PIN BLACK Min Qty: 300 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$6.4993 | Buy Now |
DISTI #
AMEAC5MB BULK
|
Heilind Electronics | 5 POLE XLR MALE CABLE CONNECTO | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMEAC5MB BULK
|
Interstate Connecting Components | 5 POLE XLR MALE CABLE CONNECTO | 0 |
|
Buy Now |