Part Details for AC5MDZB-AU by Amphenol Audio
Overview of AC5MDZB-AU by Amphenol Audio
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC5MDZB-AU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
889-AC5MDZB-AU-ND
|
DigiKey | CONN RCPT MALE XLR 5P SOLDER CUP Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
71635373
|
RS | 5 Pole XLR Male Chassis Mount, D Type, Gold Plated Machined Contacts, Solder Buc | Amphenol Audio AC5MDZB-AU RoHS: Compliant Min Qty: 300 Package Multiple: 1 Container: Bulk | 0 |
|
$6.4200 / $8.0300 | RFQ |
|
Onlinecomponents.com | Metal Panel Mount 5 Pin Black Gold RoHS: Compliant | 0 |
|
$4.9300 / $10.3200 | Buy Now |