Part Details for AC5MDZB by Amphenol Sine Systems
Overview of AC5MDZB by Amphenol Sine Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC5MDZB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH0868
|
Newark | 5 Pole Xlr Male Chassis Mount, D Type, Machined Contacts, Solder Bucket, Black Finish /Box Rohs Compliant: Yes |Amphenol Sine/tuchel AC5MDZB Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9000 / $6.7300 | Buy Now |
DISTI #
AMEAC5MDZB
|
Heilind Electronics | METAL PANEL MOUNT 5 PIN BLACK | Americas - 0 in Stock |
|
$5.8629 / $6.3584 | Buy Now |
DISTI #
65018534
|
Verical | Conn XLR Connector M 5 POS Solder ST Panel Mount 5 Terminal 1 Port Bag RoHS: Compliant Min Qty: 10 Package Multiple: 5 | Americas - 90 |
|
$8.1468 / $10.7022 | Buy Now |
DISTI #
AMEAC5MDZB
|
Interstate Connecting Components | METAL PANEL MOUNT 5 PIN BLACK | 0 |
|
$5.8629 / $6.3584 | Buy Now |
DISTI #
1349017
|
element14 Asia-Pacific | PLUG, XLR, PANEL, UNIFIED, 5POLE RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$6.3157 / $10.1495 | Buy Now |