Part Details for AC5MPNZB by Amphenol Corporation
Overview of AC5MPNZB by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC5MPNZB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK0295
|
Newark | Audio/Rca Connector, 5 Pole(S), Male, Solder Terminal |Amphenol AC5MPNZB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7100 / $4.0400 | Buy Now |
DISTI #
523-AC5MPNZB
|
Mouser Electronics | XLR Connectors XLR 5 POLE MALE BLK NARROW FLANGE RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
73553081
|
Verical | Conn XLR Connector M 5 POS Solder ST Panel Mount 5 Terminal 1 Port Bag RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2206 | Americas - 300 |
|
$5.6601 / $7.9454 | Buy Now |
Part Details for AC5MPNZB
AC5MPNZB CAD Models
AC5MPNZB Part Data Attributes:
|
AC5MPNZB
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
AC5MPNZB
Amphenol Corporation
Audio/RCA Connector, 5 Pole(s), Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: IEC-268-12 | |
Configuration | 1X1 VERTICAL | |
Connector Type | XLR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 3 mΩ | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number of Poles | 5 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7.5 A | |
Shell Material | ZINC ALLOY | |
Termination Type | SOLDER |