There are no models available for this part yet.
Overview of AC6-PPNHC-00 by Cosel USA Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AC6-PPNHC-00 by Cosel USA Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AC6-PPNHC-00-ND
|
DigiKey | AC/DC CONVERTER 15V 15V 12V 24V Min Qty: 1 Lead time: 16 Weeks Container: Box | Limited Supply - Call |
|
$730.8800 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$587.3800 | Buy Now | ||
DISTI #
000000000003610806
|
Sager | Modular Power Supplies 85-264VAC 120-350DC 650 W Min Qty: 1 | 0 |
|
$642.6200 / $651.4300 | Buy Now |