Part Details for AC7A by Opto 22
Overview of AC7A by Opto 22
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC7A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F3416
|
Newark | Computers, Interface Cards, Product Range:-, Features:Rs232-Rs422/485 Converter, 120V Rohs Compliant: Yes |Opto 22 AC7A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$318.2400 / $342.5500 | Buy Now |
DISTI #
94-AC7A
|
Mouser Electronics | Interface Development Tools RS-232 to RS-422/485 Converter 120 VAC RoHS: Compliant | 0 |
|
$316.9900 | Order Now |
DISTI #
70133685
|
RS | Converter, Adapter Card, Protective Enclosure, RS-422/485, | Opto 22 AC7A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 2 |
|
$283.5100 / $315.0100 | Buy Now |
|
Future Electronics | Stand Alone Adapter Card RS232-RS422/485 Converter 120V RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$310.7800 / $326.3200 | Buy Now |
|
Onlinecomponents.com | Adapter Card Stand Alone RS232-RS422/485 Converter 120 Volt |
1 In Stock |
|
$303.1700 / $334.5900 | Buy Now |
|
Master Electronics | Adapter Card Stand Alone RS232-RS422/485 Converter 120 Volt |
1 In Stock |
|
$303.1700 / $334.5900 | Buy Now |