Part Details for AC82ABD by Bourns Inc
Overview of AC82ABD by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC82ABD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC6491
|
Newark | Ac82Abd /Bulk, Bag Packaging |Bourns AC82ABD RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9290 | Buy Now |
DISTI #
AC82ABD-ND
|
DigiKey | THERMOSTAT 82DEG C SPST-NC 2SMD Min Qty: 3000 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.8954 | Buy Now |
DISTI #
AC82ABD
|
Avnet Americas | AC Series Breaker 82?C Trip Temperature 28VDC 35 A 2-Pin SMD Box - Bulk (Alt: AC82ABD) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8472 / $0.9625 | Buy Now |
DISTI #
652-AC82ABD
|
Mouser Electronics | Thermal Cutoffs Super HC TCO 82C w/o projection RoHS: Compliant | 0 |
|
$0.8950 | Order Now |
DISTI #
73201517
|
RS | Super high current TCO, Thin body,82C, no projection | Bourns AC82ABD RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8410 / $1.7620 | Buy Now |
DISTI #
AC82ABD
|
TTI | Thermal Cutoffs Super HC TCO 82C w/o projection pbFree: Pb-Free Min Qty: 3000 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$0.8500 / $0.8900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.8410 / $1.7620 | Buy Now |
Part Details for AC82ABD
AC82ABD CAD Models
AC82ABD Part Data Attributes
|
AC82ABD
Bourns Inc
Buy Now
|
Compare Parts:
AC82ABD
Bourns Inc
|
Samacsys Manufacturer | Bourns |