Part Details for AC87 (ALTERNATE: 1278079) by Fluke Calibration
Overview of AC87 (ALTERNATE: 1278079) by Fluke Calibration
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC87 (ALTERNATE: 1278079)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70145727
|
RS | Conn, Test, Clips, Red/Black, Insulated, 5A, 600V, UL | Fluke AC87 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 1 |
|
$71.6800 / $93.0900 | Buy Now |