Part Details for ACA-20PC-4-AC1-RL-C by Murata Manufacturing Co Ltd
Overview of ACA-20PC-4-AC1-RL-C by Murata Manufacturing Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACA-20PC-4-AC1-RL-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39M6195
|
Avnet Americas | AC AMMETER 100A CT AC PWR - Bulk (Alt: 39M6195) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks, 5 Days Container: Bulk | 21 Partner Stock |
|
$85.8800 / $100.9000 | Buy Now |
DISTI #
ACA-20PC-4-AC1-RL-
|
Avnet Americas | AC AMMETER 100A CT AC PWR - Boxed Product (Development Kits) (Alt: ACA-20PC-4-AC1-RL-) RoHS: Not Compliant Min Qty: 12 Package Multiple: 12 Lead time: 34 Weeks, 0 Days Container: Box | 0 |
|
$103.9680 | Buy Now |
DISTI #
580-ACA20PC41-RL-C
|
Mouser Electronics | Digital Panel Meters 100AINPUT 31/2DIGITREDLED RoHS: Compliant | 249 |
|
$77.3900 / $93.8400 | Buy Now |
DISTI #
ACA-20PC-4-AC1-RL-C
|
TTI | Digital Panel Meters 100AINPUT 31/2DIGITREDLED pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 5 In Stock |
|
$75.7300 / $92.9000 | Buy Now |
DISTI #
ACA-20PC-4-AC1-RL-
|
Avnet Americas | AC AMMETER 100A CT AC PWR - Boxed Product (Development Kits) (Alt: ACA-20PC-4-AC1-RL-) RoHS: Not Compliant Min Qty: 12 Package Multiple: 12 Lead time: 34 Weeks, 0 Days Container: Box | 0 |
|
$103.9680 | Buy Now |
DISTI #
39M6195
|
Avnet Americas | AC AMMETER 100A CT AC PWR - Bulk (Alt: 39M6195) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks, 5 Days Container: Bulk | 21 Partner Stock |
|
$85.8800 / $100.9000 | Buy Now |