There are no models available for this part yet.
Overview of ACA-20RM-4-AC3-RL-C by Murata Power Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCR20RM-30LA#B00 | Renesas Electronics Corporation | 1500V - 20A - Triac Medium Power Use | |
TPD12S520RMNR | Texas Instruments | HDMI Receiver Port Protection and Interface Device 24-WQFN -40 to 85 | |
CC3220RM2ARGKR | Texas Instruments | SimpleLink™ Wi-Fi® and IoT, Single-Chip Wireless MCU Solution 64-VQFN -40 to 85 |
Price & Stock for ACA-20RM-4-AC3-RL-C by Murata Power Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31M9216
|
Newark | Panel Display, Ammeter, Led, 50Ma, 85V To 140V, No. Of Digits/Alpha:3-1/2, Meter Function:Ac Current, Meter Range:0A To 50A, Digit Height:9.4Mm, Panel Cutout Height:21.29Mm, Panel Cutout Width:33.93Mm, Supply Voltage Min:85Vac Rohs Compliant: Yes |Murata Power Solutions ACA-20RM-4-AC3-RL-C RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$85.1500 / $93.6700 | Buy Now |