Part Details for ACA3100E18-1PB by Amphenol Corporation
Overview of ACA3100E18-1PB by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACA3100E18-1PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACA3100E18-1PB
|
Avnet Americas | Conn Reverse Bayonet PIN 10 POS Solder ST Wall Mount 10 Terminal 1 Port - Bulk (Alt: ACA3100E18-1PB) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-ACA3100E18-1PB
|
Mouser Electronics | Circular MIL Spec Connector 10C 10#16 Pin REC W ALL | 4 |
|
$25.7600 / $42.1900 | Buy Now |
DISTI #
ACA3100E18-1PB
|
PEI Genesis | ACB 10C 10#16 PIN RECP WALL Min Qty: 1 | 54 |
|
$25.3500 / $37.0500 | Buy Now |
Part Details for ACA3100E18-1PB
ACA3100E18-1PB CAD Models
ACA3100E18-1PB Part Data Attributes
|
ACA3100E18-1PB
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ACA3100E18-1PB
Amphenol Corporation
MIL Series Connector, 10 Contact(s), Aluminum Alloy/Stainless Steel, Male, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-5015, CAMPATIBLE CONTACTS: ACA-108295 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY/STAINLESS STEEL | |
Shell Size | 18 | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 |