There are no models available for this part yet.
Overview of ACA3100F24-9SB by Amphenol Industrial Operations
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ACA3100F24-9SB by Amphenol Industrial Operations
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AIACA3100F24-9SB-ND
|
DigiKey | CONN RCPT FMALE 2P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
47 In Stock |
|
$34.7300 / $57.8900 | Buy Now | |
DISTI #
70884922
|
RS | Connector, Circular, 2C 2#4 SKT REC WALL | Amphenol Industrial ACA3100F24-9SB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$65.5500 / $72.0300 | RFQ | |
DISTI #
AMIACA3100F24-9SB
|
Heilind Electronics | Americas - 0 in Stock |
|
$43.1639 / $52.5161 | Buy Now | ||
DISTI #
AMIACA3100F24-9SB
|
Interstate Connecting Components | 0 |
|
$43.1639 / $52.5161 | Buy Now |