Part Details for ACA3100R18-10SB(A232) by Amphenol Industrial Operations
Overview of ACA3100R18-10SB(A232) by Amphenol Industrial Operations
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TTWB2010SB | Coilcraft Inc | RF Transformer, 0.0035MHz Min, 125MHz Max | |
DA2320-ALB | Coilcraft Inc | Pulse Transformer, GATE DRIVE Application(s), 1:1:1, ROHS COMPLIANT | |
DA2320- | Coilcraft Inc | Transformer, gate drive, SMT, RoHS |
Price & Stock for ACA3100R18-10SB(A232)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25W0343
|
Newark | Aca-B Rece |Amphenol Industrial ACA3100R18-10SB(A232) RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.6200 / $45.9600 | Buy Now |
DISTI #
339-ACA3100R18-10SB(A232)-ND
|
DigiKey | ACA-B RECE Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.9196 | Buy Now |
DISTI #
70982893
|
RS | Connector, Bayonet, Wall Mount, Recep, SZ-18 | Amphenol Industrial ACA3100R18-10SB(A232) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$48.8800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$40.1400 / $52.9500 | Buy Now |