Part Details for ACA3101E16S-1PB(F80)(A23) by Amphenol Corporation
Overview of ACA3101E16S-1PB(F80)(A23) by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ACA3101E16S-1PB(F80)(A23)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACA3101E16S-1PB(F80)(A23)
|
Avnet Americas | Connector Reverse Bayonet Coupling Circular RCP 16S-1 ST Wall Mount - Bulk (Alt: ACA3101E16S-1PB(F80)(A23)) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-101E16S1PBF80A23
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$39.9900 / $41.5800 | Order Now |
DISTI #
ACA3101E16S-1PB(F80)(A23)
|
Avnet Americas | Connector Reverse Bayonet Coupling Circular RCP 16S-1 ST Wall Mount - Bulk (Alt: ACA3101E16S-1PB(F80)(A23)) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
ACA3101E16S-1PB(F80)(A23)
|
Avnet Americas | Connector Reverse Bayonet Coupling Circular RCP 16S-1 ST Wall Mount - Bulk (Alt: ACA3101E16S-1PB(F80)(A23)) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for ACA3101E16S-1PB(F80)(A23)
ACA3101E16S-1PB(F80)(A23) CAD Models
ACA3101E16S-1PB(F80)(A23) Part Data Attributes
|
ACA3101E16S-1PB(F80)(A23)
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ACA3101E16S-1PB(F80)(A23)
Amphenol Corporation
MIL Series Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 7 | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | NEOPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16S | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 | |
Unique Insert Number | 16S-1 |