Part Details for ACA3101G18-10SB(A232) by Amphenol Corporation
Overview of ACA3101G18-10SB(A232) by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for ACA3101G18-10SB(A232)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACA3101G18-10SB(A232)
|
Avnet Americas | Connector Reverse Bayonet Coupling Circular RCP 18-10 ST Wall Mount - Bulk (Alt: ACA3101G18-10SB(A232)) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-A3101G1810SBA232
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$48.1500 / $48.1600 | Order Now |
DISTI #
ACA3101G18-10SB(A232)
|
Avnet Americas | Connector Reverse Bayonet Coupling Circular RCP 18-10 ST Wall Mount - Bulk (Alt: ACA3101G18-10SB(A232)) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
ACA3101G18-10SB(A232)
|
Avnet Americas | Connector Reverse Bayonet Coupling Circular RCP 18-10 ST Wall Mount - Bulk (Alt: ACA3101G18-10SB(A232)) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for ACA3101G18-10SB(A232)
ACA3101G18-10SB(A232) CAD Models
ACA3101G18-10SB(A232) Part Data Attributes
|
ACA3101G18-10SB(A232)
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ACA3101G18-10SB(A232)
Amphenol Corporation
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATER PROOF | |
Shell Finish | BLACK ZINC COBALT PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |