ACA3102E24-5PB
Description: MIL Series Connector, 16 Contact(s), Aluminum Alloy/Stainless Steel, Male, Crimp Terminal, Receptacle,

Overview of ACA3102E24-5PB by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for ACA3102E24-5PB by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 654-ACA3102E24-5PB
Mouser Electronics Circular MIL Spec Connector ACB 16C 16#16 PIN RECP BOX 0
  • 1 $28.7200
  • 5 $28.7100
  • 10 $28.1500
  • 25 $28.1300
  • 50 $27.2800
  • 100 $25.5800
  • 250 $24.9000
$24.9000 / $28.7200 Order Now

CAD Models for ACA3102E24-5PB by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ACA3102E24-5PB by Amphenol Corporation

ACA3102E24-5PB
Amphenol Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
Additional Feature
STANDARD: MIL-C-5015, CAMPATIBLE CONTACTS: ACA-108295
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Coupling Type
BAYONET
DIN Conformance
NO
Empty Shell
NO
Environmental Characteristics
CORROSION RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Option
GENERAL PURPOSE
Shell Material
ALUMINUM ALLOY/STAINLESS STEEL
Shell Size
24
Termination Type
CRIMP
Total Number of Contacts
16
Want to compare parts?
  1. ACA3102E24-5PB
    Amphenol Corporation
    MIL Series Connector, 16 Contact(s), Aluminum Alloy/Stainless Steel, Male, Crimp Terminal, Receptacle,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ACA3102E24-5PB by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ACA3102E24-5PB by Amphenol Corporation

Select Manufacturer
Which Manufacturer of ACA3102E24-5PB would you like to use for your alert(s)?
  • Please alert me when ACA3102E24-5PB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ACA3102E24-5PB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ACA3102E24-5PB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ACA3102E24-5PB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ACA3102E24-5PB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ACA3102E24-5PB by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: