Part Details for ACA3103R22-8PB(A23) by Amphenol Corporation
Overview of ACA3103R22-8PB(A23) by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACA3103R22-8PB(A23)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACA3103R22-8PB(A23)
|
Avnet Americas | Connector Reverse Bayonet Coupling Circular RCP 22-8 ST Box Mount - Bulk (Alt: ACA3103R22-8PB(A23)) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-ACA3103R228PBA23
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$47.0500 / $48.9200 | Order Now |
DISTI #
ACA3103R22-8PB(A23)
|
Avnet Americas | Connector Reverse Bayonet Coupling Circular RCP 22-8 ST Box Mount - Bulk (Alt: ACA3103R22-8PB(A23)) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
ACA3103R22-8PB(A23)
|
Avnet Americas | Connector Reverse Bayonet Coupling Circular RCP 22-8 ST Box Mount - Bulk (Alt: ACA3103R22-8PB(A23)) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for ACA3103R22-8PB(A23)
ACA3103R22-8PB(A23) CAD Models
ACA3103R22-8PB(A23) Part Data Attributes
|
ACA3103R22-8PB(A23)
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ACA3103R22-8PB(A23)
Amphenol Corporation
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | WATER PROOF | |
Shell Finish | NICKEL PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |