Part Details for ACA3106E20-3SB by Amphenol Industrial Operations
Overview of ACA3106E20-3SB by Amphenol Industrial Operations
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACA3106E20-3SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AIACA3106E20-3SB-ND
|
DigiKey | CONN PLUG FMALE 3P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
78 In Stock |
|
$34.4700 / $57.4500 | Buy Now |
DISTI #
AMIACA3106E20-3SB
|
Heilind Electronics | Solder Plug , OD | Americas - 5 in Stock |
|
$43.8277 / $53.3238 | Buy Now |
DISTI #
AMIACA3106E20-3SB
|
Interstate Connecting Components | Solder Plug , OD | 15 |
|
$43.8277 / $53.3238 | Buy Now |
DISTI #
1937336
|
element14 Asia-Pacific | CIRCULAR, SIZE 20, 3WAYS, SKT RoHS: Not Compliant Min Qty: 1 Container: Each | 2 |
|
$86.6684 / $108.1233 | Buy Now |
DISTI #
1937336
|
Farnell | CIRCULAR, SIZE 20, 3WAYS, SKT RoHS: Not Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 183 |
|
$104.3247 | Buy Now |