Part Details for ACA3106E36-5PB(F80)(072)(F by Amphenol Industrial Operations
Overview of ACA3106E36-5PB(F80)(072)(F by Amphenol Industrial Operations
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50000-5072FLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 3 Row, 72 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch |
Price & Stock for ACA3106E36-5PB(F80)(072)(F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK9630
|
Newark | Connectors , Circular Connectors |Amphenol Industrial ACA3106E36-5PB(F80)(072)(F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 74 |
|
$72.0700 / $80.8000 | Buy Now |
DISTI #
2266-ACA3106E36-5PB(F80)(072)(F-ND
|
DigiKey | Connectors , Circular Connector Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
74 In Stock |
|
$57.5500 / $77.6900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
74 Partner Stock |
|
$64.4300 / $78.8500 | Buy Now |
|
Master Electronics | RoHS: Compliant |
74 Partner Stock |
|
$64.4300 / $78.8500 | Buy Now |