Part Details for ACA3106F22-14PB(F80)(A23) by Amphenol Industrial Operations
Overview of ACA3106F22-14PB(F80)(A23) by Amphenol Industrial Operations
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1359IS14#PBF | Analog Devices | 4x 25MHz, 600V/µs Op Amps | |
LTC2000ACY-14#PBF | Analog Devices | 16-/14-/11-B 2.7Gsps DACs | |
LTC2141CUP-14#PBF | Analog Devices | 14-B, 40Msps L Pwr 2x ADCs |
Price & Stock for ACA3106F22-14PB(F80)(A23)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25W2932
|
Newark | Aca-B Plug |Amphenol Industrial ACA3106F22-14PB(F80)(A23) RoHS: Not Compliant Min Qty: 13 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$86.1400 / $92.3900 | Buy Now |
DISTI #
339-ACA3106F22-14PB(F80)(A23)-ND
|
DigiKey | ACA-B PLUG Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$94.5664 | Buy Now |
DISTI #
70986075
|
RS | Connector, Bayonet, Plug Straight, SZ-22 | Amphenol Industrial ACA3106F22-14PB(F80)(A23) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$93.6300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$76.4600 / $144.9000 | Buy Now |