Datasheets
ACA3108F16S-1SB(F80)(A23) by:

MIL Series Connector,

Part Details for ACA3108F16S-1SB(F80)(A23) by Amphenol Corporation

Overview of ACA3108F16S-1SB(F80)(A23) by Amphenol Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for ACA3108F16S-1SB(F80)(A23)

Part # Distributor Description Stock Price Buy
DISTI # ACA3108F16S-1SB(F80)(A23)
Avnet Americas Connector Reverse Bayonet Coupling Circular PL 16S-1 RA Cable Mount - Bulk (Alt: ACA3108F16S-1SB(F80)(A23)) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk 0
RFQ
DISTI # 654-108F16S1SBF80A23
Mouser Electronics Circular MIL Spec Connector 0
  • 25 $81.1400
  • 50 $81.1300
$81.1300 / $81.1400 Order Now

Part Details for ACA3108F16S-1SB(F80)(A23)

ACA3108F16S-1SB(F80)(A23) CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ACA3108F16S-1SB(F80)(A23) Part Data Attributes

ACA3108F16S-1SB(F80)(A23) Amphenol Corporation
Buy Now Datasheet
Compare Parts:
ACA3108F16S-1SB(F80)(A23) Amphenol Corporation MIL Series Connector,
Part Life Cycle Code Active
Ihs Manufacturer AMPHENOL CORP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Samacsys Manufacturer Amphenol
Additional Feature STANDARD: MIL-DTL-5015
Backshell Type SOLID
Body/Shell Style PLUG
Connector Type MIL SERIES CONNECTOR
Contact Gender FEMALE
Contact Quantities 7
Contact Sizes 16
Coupling Type BAYONET
Degrees of Rotation
Empty Shell NO
Environmental Characteristics ENVIRONMENT RESISTANT
Filter Feature NO
Insulator Material NEOPRENE
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
Polarization N
Shell Finish NICKEL
Shell Material ALUMINUM ALLOY
Shell Size 16S
Termination Type CRIMP
Total Number of Contacts 7
Unique Insert Number 16S-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ACA3108F16S-1SB(F80)(A23) by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ACA3108F16S-1SB(F80)(A23) by Amphenol Corporation

  • Please alert me when ACA3108F16S-1SB(F80)(A23) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ACA3108F16S-1SB(F80)(A23) alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ACA3108F16S-1SB(F80)(A23) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ACA3108F16S-1SB(F80)(A23) alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ACA3108F16S-1SB(F80)(A23).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ACA3108F16S-1SB(F80)(A23) by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: