There are no models available for this part yet.
Overview of ACA3108F20-29SB(F80) by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ACA3108F20-29SB(F80) by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ACA3108F20-29SB(F8
|
Avnet Americas | Connector Reverse Bayonet Coupling Circular PL 20-29 RA Cable Mount - Bulk (Alt: ACA3108F20-29SB(F8) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
654-CA3108F2029SBF80
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$112.7100 / $112.7200 | Order Now | |
DISTI #
61705519
|
Verical | Conn Circular SKT 17 POS Crimp RA Cable Mount 17 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 68 |
|
$49.8880 / $103.5232 | Buy Now |
CAD Models for ACA3108F20-29SB(F80) by Amphenol Corporation
Part Data Attributes for ACA3108F20-29SB(F80) by Amphenol Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
STANDARD: MIL-C-5015, CAMPATIBLE CONTACTS: ACA-108457
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
FEMALE
|
Coupling Type
|
BAYONET
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Option
|
GENERAL PURPOSE
|
Shell Material
|
ALUMINUM ALLOY/STAINLESS STEEL
|
Shell Size
|
20
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
17
|