Part Details for ACA916D by Andeen-Hagerling Inc
Overview of ACA916D by Andeen-Hagerling Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACA916D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACA916D
|
TME | RCBO breaker, Inom: 16A, Ires: 10mA, Max surge current: 250A, IP20 Min Qty: 1 | 0 |
|
$91.3900 / $105.4500 | RFQ |