Part Details for ACACA1001E1001P100 by Vishay Intertechnologies
Overview of ACACA1001E1001P100 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Healthcare
Medical Imaging
Price & Stock for ACACA1001E1001P100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACACA1001E1001P100
|
Avnet Abacus | Resistor, Array, 1 kOhm/1 kOhm, � 0.25%, 300 mW, 4 Resistors, Isolated, 0612 [1632 Metric], Concave, Surface Mount, Thin Film (Alt: ACACA1001E1001P100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ACACA1001E1001P100
ACACA1001E1001P100 CAD Models
ACACA1001E1001P100 Part Data Attributes
|
ACACA1001E1001P100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ACACA1001E1001P100
Vishay Intertechnologies
Array/Network Resistor, Isolated, Thin Film, 0.032W, 1000ohm, 25V, 0.25% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Construction | Chip | |
Network Type | ISOLATED | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.032 W | |
Resistance | 1000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 0.25% | |
Working Voltage | 25 V |