Part Details for ACACA220032200P500 by Vishay Intertechnologies
Overview of ACACA220032200P500 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Transportation and Logistics
Automotive
Price & Stock for ACACA220032200P500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACACA220032200P500
|
Avnet Americas | Resistor Thin Film Array 220 Ohm/220 Ohm 1% 3/10W ±50ppm/K ISOL Molded 8-Pin 0612 Concave Surface Mount Paper T/R - Tape and Reel (Alt: ACACA220032200P500) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
ACACA220032200P500
|
Avnet Americas | Resistor Thin Film Array 220 Ohm/220 Ohm 1% 3/10W ±50ppm/K ISOL Molded 8-Pin 0612 Concave Surface Mount Paper T/R - Tape and Reel (Alt: ACACA220032200P500) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for ACACA220032200P500
ACACA220032200P500 CAD Models
ACACA220032200P500 Part Data Attributes:
|
ACACA220032200P500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ACACA220032200P500
Vishay Intertechnologies
Array/Network Resistor, Isolated, Thin Film, 0.1W, 220ohm, 75V, 1% +/-Tol, 50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Construction | Chip | |
Network Type | ISOLATED | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 220 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 75 V |