Part Details for ACASA1000S1002P1AT by Vishay Intertechnologies
Overview of ACASA1000S1002P1AT by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACASA1000S1002P1AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ0349
|
Newark | Res, Isolated, 100R To 10K, 8Pin, 0.125W Rohs Compliant: Yes |Vishay ACASA1000S1002P1AT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 610 |
|
$0.6080 / $1.1200 | Buy Now |
DISTI #
ACASA1000S1002P1AT
|
Avnet Americas | Resistor Network, 100 ohm, ACAS 0612 AT, 10 kohm, 4 Elements, Isolated, 0612 [1632 Metric] - Tape and Reel (Alt: ACASA1000S1002P1AT) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4109 / $0.5221 | Buy Now |
DISTI #
594-ACASA1000S1002AT
|
Mouser Electronics | Resistor Networks & Arrays 100 / 10K ohms AEC-Q200 RoHS: Compliant | 2061 |
|
$0.3820 / $1.0800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.3910 | Buy Now |
DISTI #
ACASA1000S1002P1AT
|
Avnet Americas | Resistor Network, 100 ohm, ACAS 0612 AT, 10 kohm, 4 Elements, Isolated, 0612 [1632 Metric] - Tape and Reel (Alt: ACASA1000S1002P1AT) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4109 / $0.5221 | Buy Now |
DISTI #
3755590
|
element14 Asia-Pacific | RES, ISOLATED, 100R TO 10K, 8PIN, 0.125W RoHS: Compliant Min Qty: 1 Container: Cut Tape | 610 |
|
$0.3807 / $1.0519 | Buy Now |
DISTI #
3755590RL
|
element14 Asia-Pacific | RES, ISOLATED, 100R TO 10K, 8PIN, 0.125W RoHS: Compliant Min Qty: 100 Container: Reel | 610 |
|
$0.3719 / $0.6733 | Buy Now |
DISTI #
3755590
|
Farnell | RES, ISOLATED, 100R TO 10K, 8PIN, 0.125W RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 0 Days Container: Cut Tape | 610 |
|
$0.3112 / $0.6977 | Buy Now |
DISTI #
3755590RL
|
Farnell | RES, ISOLATED, 100R TO 10K, 8PIN, 0.125W RoHS: Compliant Min Qty: 100 Lead time: 14 Weeks, 0 Days Container: Reel | 610 |
|
$0.3112 / $0.5559 | Buy Now |