Part Details for ACASA100123001P100 by Vishay Intertechnologies
Overview of ACASA100123001P100 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACASA100123001P100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACASA100123001P100
|
Avnet Americas | Resistor, Array, 1 kOhm/3 kOhm, ± 0.5%, 30 mW, 4 Resistors, Isolated, 0612 [1632 Metric], Convex, Surface Mount, Thin Film - Tape and Reel (Alt: ACASA100123001P100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2700 / $0.3430 | Buy Now |
DISTI #
594-ACASA100123001P1
|
Mouser Electronics | Resistor Networks & Arrays 1K/3Kohms .5% 50ppm 0612 Convex RoHS: Compliant | 685 |
|
$0.2500 / $0.7700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.2570 | Buy Now |
DISTI #
ACASA100123001P100
|
Avnet Americas | Resistor, Array, 1 kOhm/3 kOhm, ± 0.5%, 30 mW, 4 Resistors, Isolated, 0612 [1632 Metric], Convex, Surface Mount, Thin Film - Tape and Reel (Alt: ACASA100123001P100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2700 / $0.3430 | Buy Now |
DISTI #
ACASA100123001P100
|
Avnet Abacus | Resistor, Array, 1 kOhm/3 kOhm, � 0.5%, 30 mW, 4 Resistors, Isolated, 0612 [1632 Metric], Convex, Surface Mount, Thin Film (Alt: ACASA100123001P100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |