-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Array/Network Resistor, Isolated, Thin Film, 0.3W, 1000ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACASA1001A1001P500
|
Avnet Americas | Resistor, Array, 1 kOhm/1 kOhm, ± 0.25%, 30 mW, 4 Resistors, Isolated, 0612 [1632 Metric], Convex, Surface Mount, Thin Film - Tape and Reel (Alt: ACASA1001A1001P500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACASA1001A1001P500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ACASA1001A1001P500
Vishay Intertechnologies
Array/Network Resistor, Isolated, Thin Film, 0.3W, 1000ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, PRECISION, RATED AC VOLTAGE (V): 75 | |
Construction | Chip | |
Element Power Dissipation | 0.1 W | |
First Element Resistance | 1000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.5 mm | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Rated Power Dissipation (P) | 0.3 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 1000 Ω | |
Size Code | 0612 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Temperature Coefficient Tracking | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for ACASA1001A1001P500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACASA1001A1001P500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACAS06121KA1KATP1 | Array/Network Resistor, Isolated, Thin Film, 0.125W, 1000ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Vishay Intertechnologies | ACASA1001A1001P500 vs ACAS06121KA1KATP1 |
ACASA1001A1001P5AT | Array/Network Resistor, Isolated, Thin Film, 0.125W, 1000ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 1206, | Vishay Intertechnologies | ACASA1001A1001P500 vs ACASA1001A1001P5AT |
ACASA1001A1001P1AT | Array/Network Resistor, Isolated, Thin Film, 0.125W, 1000ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Vishay Intertechnologies | ACASA1001A1001P500 vs ACASA1001A1001P1AT |