Part Details for ACASA1002E3002P1AT by Vishay Intertechnologies
Overview of ACASA1002E3002P1AT by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACASA1002E3002P1AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACASA1002E3002P1AT
|
Avnet Americas | ACAS 0612 10K E 30K AT P1 - Tape and Reel (Alt: ACASA1002E3002P1AT) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
594-ACASA1002E3002AT
|
Mouser Electronics | Resistor Networks & Arrays 10K/30Kohms .25% 25ppm 0612 Auto RoHS: Compliant | 0 |
|
Order Now |