-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Array/Network Resistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01Y3131
|
Newark | Acas 0612 10K S 50K At P1 |Vishay ACASA1002S5002P1AT Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3090 / $0.3380 | Buy Now |
DISTI #
ACASA1002S5002P1AT
|
Avnet Americas | Res Thin Film Array 10kOhm 0.1% 3/10W ±25ppm/K Isolated Conformal 8-Pin Convex Square 0612 SMD T/R - Tape and Reel (Alt: ACASA1002S5002P1AT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3038 / $0.3859 | Buy Now |
DISTI #
594-ACASA1002S5002AT
|
Mouser Electronics | Resistor Networks & Arrays 10K/50Kohm .1%/.05% 25/15ppm 0612 Auto RoHS: Compliant | 1434 |
|
$0.2810 / $0.8500 | Buy Now |
|
Future Electronics | 10K Ohm /50K Ohm Professional Thin Film Chip Resistor Array RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 1000Reel |
|
$0.2800 / $0.3050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACASA1002S5002P1AT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ACASA1002S5002P1AT
Vishay Intertechnologies
Array/Network Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
JESD-609 Code | e3 | |
Manufacturer Series | ACAS0612AT | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Terminal Finish | TIN OVER NICKEL |
This table gives cross-reference parts and alternative options found for ACASA1002S5002P1AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACASA1002S5002P1AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACASA1002S5002P100 | Array/Network Resistor, | Vishay Intertechnologies | ACASA1002S5002P1AT vs ACASA1002S5002P100 |
ACASA1002S3002P1AT | Array/Network Resistor, | Vishay Intertechnologies | ACASA1002S5002P1AT vs ACASA1002S3002P1AT |
ACASA1002S1002P100 | Array/Network Resistor, Isolated, Thin Film, 0.3W, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | ACASA1002S5002P1AT vs ACASA1002S1002P100 |
ACASA1002S1002P5AT | Array/Network Resistor, Isolated, Thin Film, 0.3W, 10000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0612, CHIP | Vishay Intertechnologies | ACASA1002S5002P1AT vs ACASA1002S1002P5AT |
ACASA1002S1002P1AT | Array/Network Resistor, Isolated, Thin Film, 0.3W, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | ACASA1002S5002P1AT vs ACASA1002S1002P1AT |